Low

INTERNATIONAL RECTIFIER  IRS25411SPBF  LED DRIVER, BUCK, HISTERETIC, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Buck (Step Down)
  • Driver Case Style: SOIC
  • Input Voltage Max: 27.6V
  • Input Voltage Min: 8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -25°C
  • Output Current: 700mA
  • Output Voltage: 16.6V
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Switching Frequency: 500kHz

Availability

Availability:  36

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.57

Buy

Price

Quantity List Price
1 - 99 $2.57
100 - 249 $2.10
250 - 499 $1.93
500 - 999 $1.79
1000+ $1.68

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought