Low

INFINEON  IRS25401STRPBF  Led Driver, Buck (Step Down), PWM Dimming, 8V-16.6V in, 500kHz switch, 16.6V/700mA out, SOIC-8

INFINEON IRS25401STRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS25401STRPBF
Newark Part No.:
23T2120
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
700mA
Output Voltage:
16.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Voltage Min:
8V
Input Voltage Max:
16.6V
Switching Frequency:
500kHz
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products