Low

INTERNATIONAL RECTIFIER  IRS2304SPBF  IC, MOSFET DRIVER, HALF BRIDGE, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: Half Bridge
  • Input Delay: 150ns
  • MSL: MSL 2 - 1 year
  • Module Configuration: Half Bridge
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 150ns
  • Packaging: Each
  • Peak Output Current: 600mA
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/231
  •  130/241

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 475

Order multiple quantity: 95

Price: $0.672

Buy

Price

Quantity List Price
250 - 499 $0.672
500 - 999 $0.632
1000 - 2499 $0.60
2500 - 9999 $0.58
10000+ $0.532

INTERNATIONAL RECTIFIER-IRS2304SPBF-IC, MOSFET DRIVER, HALF BRIDGE, SOIC-8;IC, MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:600mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:150ns; Output Delay:150ns ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought