Low

INFINEON  IRS2108PBF  MOSFET Driver Dual, Half Bridge, 10V-20V supply, 600mA peak out, DIP-8

INFINEON IRS2108PBF
Technical Data Sheet (1.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
600mA
Supply Voltage Min:
10V
Supply Voltage Max:
20V
Driver Case Style:
DIP
No. of Pins:
8Pins
Input Delay:
220ns
Output Delay:
200ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Module Configuration:
Half Bridge
Device Type:
MOSFET Driver
MSL:
-
Supply Voltage Range:
10V to 20V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products