Low

IRPLLNR5 - 

Reference Design, Wide Range Input Linear Fluorescent Ballast, Using the IRS2168D

IRPLLNR5 - Reference Design, Wide Range Input Linear Fluorescent Ballast, Using the IRS2168D

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRPLLNR5
Newark Part No.:
35M3932
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

IRPLLNR5 is a reference design board which features IRS2168DPBF advanced PFC and ballast control IC. The PFC circuitry operates in critical conduction mode and provides high PF, low THD and DC bus regulation. It has protection from failure of a lamp to strike, filament failures, end of life protection, DC bus undervoltage reset as well as an automatic restart function. This board has a typical ballast output stage using current mode filament heating will result in excessive filament current during running. The output stage has therefore been configured for voltage mode filament heating using secondary windings off of the resonant inductor LRES. The active power factor correction section is a boost converter operating in critical conduction, free running frequency mode. The ballast control section provides frequency modulation control of a traditional RCL lamp resonant output circuit and is easily adaptable to a wide variety of lamp types.
  • High frequency operation
  • Lamp filament preheating
  • Lamp fault protection with auto restart after lamp replacement
  • Low AC line protection
  • Lamp end of life shutdown
  • High power factor, low total harmonic distortion

Applications

Lighting

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
Reference Design Board IRS2168D
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$33.00 $ 33.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $275.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.