Low

IRPLDIM5E - 

REF DESIGN KIT, IRS2530D ELECTRONIC BALLAST

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRPLDIM5E
Newark Part No.:
27P5313
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

IRPLDIM5E is a four level switch dim fluorescent ballast reference design kit which features the IRS2530D DIM8 dimming ballast control IC. A single high voltage pin senses the half bridged current and voltage to perform ballast protection function. The DC dim input voltage reference and AC lamp current feedback have been coupled together allowing single pin to be used for dimming. This board During DIM mode the IRS2530D adjusts the oscillator frequency in order to maintain the amplitude of feedback signal such that negative going peak is regulated at 0V reference. In this way the peak to peak AC feedback signal amplitude is regulated to twice the DC control voltage. PIC12F629 microcontroller is used to provide four fixed levels and actuated by power re-cycle pulses of less than one second.
  • High frequency operation
  • Lamp filament preheating
  • Lamp fault protection with auto restart
  • Low AC Line/Brownout protection
  • Microcontroller driven 4 level power pulse dimming

Applications

Lighting

Contents

Board, CD.

Product Information

:
-
:
1Outputs
:
-
:
-
:
-
:
220VAC
:
IRS2530D
:
-
:
Reference Design Kit for IRS2530D
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$14.85 $ 14.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $123.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.