Low

IRPLDIM4E - 

IRS2530D, DIMMABLE 26W BALLAST, REF DESIGN BOARD

IRPLDIM4E - IRS2530D, DIMMABLE 26W BALLAST, REF DESIGN BOARD
IRPLDIM4E - IRS2530D, DIMMABLE 26W BALLAST, REF DESIGN BOARD
IRPLDIM4E - IRS2530D, DIMMABLE 26W BALLAST, REF DESIGN BOARD

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRPLDIM4E
Newark Part No.:
27P5312
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

IRPLDIM4E is a miniature dimmable 26W ballast reference design board which features the IRS2530D DIM8 dimming ballast control IC. A single high voltage pin senses the half bridged current and voltage to perform ballast protection function. The DC dim input voltage reference and AC lamp current feedback have been coupled together allowing single pin to be used for dimming. This board has input rectifier, EMI filter, bus capacitor. The AC line input voltage is rectified to provide a bus voltage of 300VDC. The start up resistor are sized such that they supply the micro power current during under voltage lock out mode and determine AC line voltage where the ballast turn on. When VCC exceeds the start up threshold the IRS2530D begins to oscillate and charge the pump circuit.
  • Closed loop dimming control
  • Programmable preheat time
  • Frequency sweep for filament preheat and lamp ignition
  • Open filament and no lamp protection
  • Failure to strike and Deactivated lamp protection
  • Low AC line protection
  • Lamp exchange auto restart

Applications

Lighting

Product Information

:
-
:
-
:
-
:
-
:
200V
:
250V
:
-
:
-
:
Board and Literature
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$123.75 $ 123.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $123.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.