Low

IRLZ24NPBF - 

MOSFET Transistor, N Channel, 18 A, 55 V, 60 mohm, 10 V, 2 V

IRLZ24NPBF - MOSFET Transistor, N Channel, 18 A, 55 V, 60 mohm, 10 V, 2 V
IRLZ24NPBF - MOSFET Transistor, N Channel, 18 A, 55 V, 60 mohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLZ24NPBF
Newark Part No.:
63J7702
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRLZ24NPBF is a 55V single N-channel HEXFET Power MOSFET utilizes advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications.
  • Logic-level gate drive
  • Advanced process technology
  • Dynamic dv/dt rating
  • Fast switching
  • Fully avalanche rated
  • Planar MOSFET technology
  • Industry-leading quality
  • ±16V Gate to source voltage
  • 0.30W/°C Linear derating factor
  • 11A Avalanche current (IAR)
  • 3.3°C/W Thermal resistance, junction to case
  • 62°C/W Thermal resistance, junction to ambient

Applications

Industrial, Commercial, Power Management

Product Information

:
N Channel
:
18A
:
55V
:
60mohm
:
10V
:
2V
:
45W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.908 10+ $0.752 100+ $0.486 500+ $0.429 More Pricing...

Add

INFINEON

MOSFET Transistor, N Channel, 30 A, 55 V, 35 mohm, 10 V, 2 V

1,650 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

195 Further stock expected to ship on Jul 11, 2018

More stock available week commencing 11/26/18
$0.89 $ 0.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.89
10 + $0.737
100 + $0.476
500 + $0.429
1000 + $0.381
2500 + $0.321
10000 + $0.309
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.