INTERNATIONAL RECTIFIER  IRLR8729PBF  MOSFET Transistor, HEXFET®, N Channel, 58 A, 30 V, 0.006 ohm, 10 V, 1.8 V

INTERNATIONAL RECTIFIER IRLR8729PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 58A
  • Drain Source Voltage Vds 30V
  • On Resistance Rds(on) 0.006ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 1.8V
  • Power Dissipation Pd 55W
  • Transistor Case Style TO-252
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 8/15/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1125

Order multiple quantity: 75

Price: $0.46 $0.46

Buy

Price

Quantity List Price
1000+ $0.46
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19K8387
IRLR7821PBF

IRLR7821PBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 65 A, 30 V, 10 mohm, 10 V, 1 V

Availability:​ 76  

Price for: Each

1+ $0.54 Promotional price 10+ $0.495 Promotional price 100+ $0.457 Promotional price 250+ $0.457 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

19K8385
IRLR7807ZPBF

IRLR7807ZPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 43 A, 30 V, 13.8 mohm, 10 V, 1.8 V

Availability:​ 71  

Price for: Each

1+ $0.265 Promotional price 10+ $0.265 Promotional price 100+ $0.265 Promotional price 250+ $0.265 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

19K8177
IRFR3707ZPBF

IRFR3707ZPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 56 A, 30 V, 9.5 mohm, 10 V, 1.8 V

Availability:​ 0

Price for: Each

1000+ $0.433

Buy
    More stock available week commencing 8/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

41K2442
IRLR7821TRLPBF

IRLR7821TRLPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 65 A, 30 V, 7.5 mohm, 10 V, 20 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.419 6000+ $0.393 9000+ $0.371

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

41K2220
IRFR3707ZTRLPBF

IRFR3707ZTRLPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 56 A, 30 V, 7.5 mohm, 10 V, 1.8 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.40 6000+ $0.375 9000+ $0.355

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

31K2393
IRLR7821TRPBF

IRLR7821TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 65 A, 30 V, 7.5 mohm, 10 V, 1 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $0.419 4000+ $0.393 6000+ $0.371

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

31K2392
IRLR7807ZTRPBF

IRLR7807ZTRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 43 A, 30 V, 11 mohm, 10 V, 1.8 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $0.361 4000+ $0.337 6000+ $0.313

Buy
    More stock available week commencing 8/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

31K1996
IRFR3707ZTRPBF

IRFR3707ZTRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 56 A, 30 V, 7.5 mohm, 10 V, 1.8 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $0.40 4000+ $0.375 6000+ $0.355

Buy
    More stock available week commencing 8/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought