INTERNATIONAL RECTIFIER  IRLR7807ZPBF  MOSFET Transistor, N Channel, 43 A, 30 V, 13.8 mohm, 10 V, 1.8 V

INTERNATIONAL RECTIFIER IRLR7807ZPBF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 43A
  • Drain Source Voltage Vds 30V
  • On Resistance Rds(on) 0.0138ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 1.8V
  • Power Dissipation Pd 40W
  • Transistor Case Style TO-252
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  71

Available until stock is exhausted


  • 71 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.265 $0.265

Buy

Price

Quantity List Price Your Price
1 - 9 $1.39
10 - 99 $0.839
100 - 249 $0.57
250 - 499 $0.515
500 - 999 $0.482
1000+ $0.454
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10N9715
NTD20N03L27T4G

NTD20N03L27T4G

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 20 A, 20 V, 0.023 ohm, 5 V, 1.6 V

Availability:​ 4,038  

Price for: Each (Supplied on Cut Tape)

1+ $0.945 10+ $0.736 100+ $0.475 1000+ $0.38

Buy

see cut-off times

More stock available week commencing 7/11/16
10R3534
IRLR8729PBF

IRLR8729PBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, HEXFET®, N Channel, 58 A, 30 V, 0.006 ohm, 10 V, 1.8 V

Availability:​ 0

Price for: Each

1000+ $0.46

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

60J0591
FDD8878

FDD8878

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 40 A, 30 V, 0.011 ohm, 10 V, 1.2 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $0.262 10000+ $0.252 25000+ $0.244

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60R2700
IPD135N03L G

IPD135N03L G

INFINEON

MOSFET Transistor, N Channel, 30 A, 30 V, 0.0113 ohm, 10 V, 2.2 V

Availability:​ 256  

Price for: Each

1+ $0.217 2+ $0.212 5+ $0.202 10+ $0.199 More pricing

Buy

see cut-off times

More stock available week commencing 11/7/16

Associated Products


Customers Also Bought