Low

IRLR2908PBF - 

MOSFET Transistor, N Channel, 30 A, 80 V, 28 mohm, 10 V, 2.5 V

IRLR2908PBF - MOSFET Transistor, N Channel, 30 A, 80 V, 28 mohm, 10 V, 2.5 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLR2908PBF
Newark Part No.:
63J7635
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRLR2908PBF is a 80V single N-channel HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this HEXFET power MOSFET are a 175°C junction operating temperature, low RθJC, fast switching speed and improved repetitive avalanche rating. It features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications. The D-Pak is designed for surface mounting using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface mount applications.
  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dV/dt rating
  • Repetitive avalanche allowed up to Tjmax
  • 175°C Operating temperature

Applications

Automotive

Product Information

:
N Channel
:
30A
:
80V
:
28mohm
:
10V
:
2.5V
:
120W
:
TO-252
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.66 10+ $1.42 100+ $1.09 500+ $0.943 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,731 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$1.63 $ 1.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.63
10 + $1.39
100 + $1.07
500 + $0.943
1000 + $0.745
2500 + $0.691
10000 + $0.636
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.