Low

INFINEON  IRLML6402TRPBF  MOSFET Transistor, P Channel, -3.7 A, -20 V, 0.05 ohm, -4.5 V, -550 mV

INFINEON IRLML6402TRPBF
Technical Data Sheet (171.07KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRLML6402TRPBF is a -20V single P-channel HEXFET Power MOSFET, compatible with existing surface mount techniques. This MOSFET features increased reliability and easier manufacturing.
  • Halogen-free
  • MSL1, Industrial qualification
  • Multi-vendor compatibility
  • Environmentally-friendly
  • Trench MOSFET technology
  • ±12V Gate to source voltage
  • 0.01W/°C Linear derating factor

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-3.7A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.05ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-550mV
Power Dissipation Pd:
1.3W
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Portable Devices;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, P Channel, -3.7 A, -20 V, 0.05 ohm, -4.5 V, -550 mV

INFINEON

9,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.103 3000+ $0.098 6000+ $0.088 9000+ $0.076

Buy