Low

INFINEON  IRLML6402TRPBF  MOSFET Transistor, P Channel, -3.7 A, -20 V, 0.05 ohm, -4.5 V, -550 mV

INFINEON IRLML6402TRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML6402TRPBF
Newark Part No.:
06X2796
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-3.7A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.05ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-550mV
Power Dissipation Pd:
1.3W
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

IRLML6402TRPBF

MOSFET Transistor, P Channel, -3.7 A, -20 V, 65 mohm, -4.5 V, -550 mV

INFINEON

9,916:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.215 250+ $0.193 500+ $0.172 1000+ $0.155 More pricing

Buy

Associated Products