INTERNATIONAL RECTIFIER  IRLML6402GTRPBF  MOSFET Transistor, P Channel, -3.7 A, -20 V, 65 mohm, -4.5 V, -550 mV

INTERNATIONAL RECTIFIER IRLML6402GTRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: -3.7A
  • Drain Source Voltage Vds: -20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.065ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 1.3W
  • Rds(on) Test Voltage Vgs: -4.5V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: -550mV
  • Transistor Case Style: SOT-23
  • Transistor Polarity: P Channel

Availability

Availability:  0

    More stock available week commencing 5/30/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Price: $0.113 $0.113

Buy

Price

Quantity List Price
6000+ $0.113
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J7616
IRLML6402TRPBF

IRLML6402TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, P Channel, -3.7 A, -20 V, 0.05 ohm, -4.5 V, -550 mV

689 

Price for: Cut Tape 1

1+ $0.531 10+ $0.32 100+ $0.219 250+ $0.199

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
64R4906
IRLML6402GTRPBF

IRLML6402GTRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, P Channel, -3.7 A, -20 V, 65 mohm, -4.5 V, -550 mV

0

Price for: Cut Tape 1

1000+ $0.182

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

97K2355
IRLML6402PBF

IRLML6402PBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, P Channel, -3.7 A, -20 V, 65 mohm, -4.5 V, -550 mV

2,280 

Price for: Cut Tape 1

1+ $0.197 250+ $0.177 500+ $0.157 1000+ $0.142

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16

Associated Products


Customers Also Bought