Low

INFINEON  IRLML2402TRPBF  MOSFET Transistor, N Channel, 1.2 A, 20 V, 0.25 ohm, 4.5 V, 700 mV

INFINEON IRLML2402TRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML2402TRPBF
Newark Part No.:
63J7609
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRLML2402TRPBF is a 20V single N-channel HEXFET Power MOSFET, compatible with existing surface mount techniques. This MOSFET features increased reliability and easier manufacturing.
  • Halogen-free
  • MSL1, Industrial qualification
  • Multi-vendor compatibility
  • Environmentally-friendly
  • Planar MOSFET technology
  • 4.3W/°C Linear derating factor

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
1.2A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.25ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
700mV
Power Dissipation Pd:
540mW
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 1.2 A, 20 V, 0.25 ohm, 4.5 V, 700 mV

INFINEON

6,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.082 Promotional price 3000+ $0.082 Promotional price 6000+ $0.08 Promotional price 9000+ $0.076 Promotional price

Buy

MOSFET Transistor, N Channel, 300 mA, 20 V, 0.75 ohm, 10 V, 1.7 V

ON SEMICONDUCTOR

2,913 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.099 Promotional price 10+ $0.099 Promotional price 100+ $0.099 Promotional price 1000+ $0.091 Promotional price

Buy

MOSFET Transistor, N Channel, 4.1 A, 20 V, 0.03 ohm, 4.5 V, 12 V

INFINEON

1,597 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.124 Promotional price 10+ $0.124 Promotional price 100+ $0.114 Promotional price 250+ $0.114 Promotional price More pricing

Buy