Low

IRL7833PBF - 

MOSFET Transistor, N Channel, 150 A, 30 V, 3.8 mohm, 10 V, 2.3 V

IRL7833PBF - MOSFET Transistor, N Channel, 150 A, 30 V, 3.8 mohm, 10 V, 2.3 V
IRL7833PBF - MOSFET Transistor, N Channel, 150 A, 30 V, 3.8 mohm, 10 V, 2.3 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRL7833PBF
Newark Part No.:
19K8397
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRL7833PBF is a 30V single N-channel HEXFET Power MOSFET ideal for high frequency isolated DC-DC converters with synchronous rectification. This MOSFET is used in high frequency synchronous buck converters for computer processor power.
  • Very low RDS(ON) at 4.5V VGS
  • Ultra-low gate impedance
  • Fully characterized avalanche voltage and current
  • Industry-leading quality
  • Trench MOSFET technology
  • ±20V Gate to source voltage
  • 0.96W/°C Linear derating factor
  • 1.04°C/W Thermal resistance, junction to case
  • 62°C/W Thermal resistance, junction to ambient

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Product Information

:
N Channel
:
150A
:
30V
:
3.8mohm
:
10V
:
2.3V
:
140W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.714 $ 0.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.55
10 + $1.68
100 + $1.28
250 + $1.20
500 + $1.13
1000 + $1.07
2500 + $1.04
10000 + $0.949
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.