Low

INFINEON  IRGS15B60KPBF  IGBT Single Transistor, 31 A, 1.8 V, 208 W, 600 V, TO-263AB, 3 Pins

INFINEON IRGS15B60KPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGS15B60KPBF
Newark Part No.:
27T2753
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC Collector Current:
31A
Collector Emitter Saturation Voltage Vce(on):
1.8V
Power Dissipation Pd:
208W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-263AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.