INTERNATIONAL RECTIFIER  IRGS15B60KDPBF  IGBT Single Transistor, 31 A, 1.8 V, 208 W, 600 V, TO-263, 3 Pins

INTERNATIONAL RECTIFIER IRGS15B60KDPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Collector Current 31A
  • Collector Emitter Saturation Voltage Vce(on) 1.8V
  • Power Dissipation Pd 208W
  • Collector Emitter Voltage V(br)ceo 600V
  • Transistor Case Style TO-263
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • Transistor Type IGBT
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.68 $1.68

Buy

Price

Quantity List Price Your Price
1 - 9 $4.60
10 - 99 $3.15
100 - 249 $2.51
250 - 499 $2.37
500 - 999 $2.25
1000 - 2499 $2.16
2500 - 9999 $2.07
10000+ $1.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought