Low

INTERNATIONAL RECTIFIER  IRGS14C40LPBF  SINGLE IGBT, 430V, 20A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 430V
  • Collector Emitter Voltage Vces: 1.55V
  • DC Collector Current: 20A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 125W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-263
  • Transistor Type: IGBT

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3200

Order multiple quantity: 50

Price: $1.88

Buy

Price

Quantity List Price
2500 - 9999 $1.88
10000+ $1.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought