Low

INFINEON  IRGPS40B120UPBF  IGBT Single Transistor, 80 A, 3.5 V, 595 W, 1.2 kV, TO-274AA, 3

INFINEON IRGPS40B120UPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGPS40B120UPBF
Newark Part No.:
38K2886
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC Collector Current:
80A
Collector Emitter Saturation Voltage Vce(on):
3.5V
Power Dissipation Pd:
595W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-274AA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.