Low

INFINEON  IRGP20B60PDPBF  IGBT Single Transistor, 40 A, 2.5 V, 220 W, 600 V, TO-247AC, 3 Pins

INFINEON IRGP20B60PDPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP20B60PDPBF
Newark Part No.:
63J7457
Product Range
IRGP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRGP20B60PDPBF is an IGBT with ultrafast soft recovery diode. It features parallel operation for higher current applications, lower conduction losses and switching losses. The WARP2 series IGBT is suitable for telecom and server SMPS, PFC and ZVS SMPS ...
  • NPT technology, positive temperature coefficient
  • Low collector-to-emitter saturation voltage
  • Lower parasitic capacitances
  • Minimal tail current
  • HEXFRED™ ultrafast soft-recovery co-pack diode
  • Tighter distribution of parameters
  • High reliability
  • High switching frequency up to 150kHz

 

Product Information

DC Collector Current:
40A
Collector Emitter Saturation Voltage Vce(on):
2.5V
Power Dissipation Pd:
220W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRGP Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management;
  • Consumer Electronics;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products