Low

INTERNATIONAL RECTIFIER  IRGP20B120UD-EP  SINGLE IGBT, 1.2KV, 40A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 1.2kV
  • Collector Emitter Voltage Vces: 1.2kV
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 300W
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-247AD
  • Transistor Type: IGBT

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/321
  •  131/323

Availability

Availability:  568

(Available until stock is exhausted)


  • 568 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.79

Buy

Price

Quantity List Price Your Price
1 - 9 $11.85
10 - 99 $8.72
100 - 249 $7.25
250 - 499 $6.97
500 - 999 $6.64
1000 - 2499 $6.31
2500+ $6.11

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought