Low

INTERNATIONAL RECTIFIER  IRGP20B120U-EP  IGBT, 4.23V, 40A, TO-247AD-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 1.2kV
  • Collector Emitter Voltage Vces: 4.23V
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 300W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-247AD
  • Transistor Type: IGBT

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 25

Price: $4.97

Buy

Price

Quantity List Price
100 - 249 $4.97
250 - 499 $4.77
500 - 999 $4.55
1000 - 2499 $4.33
2500+ $4.19

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
29C9952
IRGP20B120U-E
Technical Data Sheet}
No Not RoHS compliant

IRGP20B120U-E

INTERNATIONAL RECTIFIER

SINGLE IGBT, 1.2KV, 40A

SINGLE IGBT, 1.2KV, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.2kV; Power Dissipation Pd:300W; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 36 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought