INTERNATIONAL RECTIFIER  IRGB8B60KPBF  IGBT Single Transistor, 28 A, 1.8 V, 167 W, 600 V, TO-220AB, 3 Pins

INTERNATIONAL RECTIFIER IRGB8B60KPBF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • DC Collector Current 28A
  • Collector Emitter Saturation Voltage Vce(on) 1.8V
  • Power Dissipation Pd 167W
  • Collector Emitter Voltage V(br)ceo 600V
  • Transistor Case Style TO-220AB
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • Transistor Type IGBT
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 300

Order multiple quantity: 50

Price: $1.54 $1.54

Buy

Price

Quantity List Price
250 - 499 $1.54
500 - 999 $1.45
1000 - 2499 $1.38
2500 - 9999 $1.33
10000+ $1.22
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought