Low

IRGB20B60PD1PBF - 

IGBT Single Transistor, 40 A, 2.5 V, 215 W, 600 V, TO-220AB, 3 Pins

IRGB20B60PD1PBF - IGBT Single Transistor, 40 A, 2.5 V, 215 W, 600 V, TO-220AB, 3 Pins
IRGB20B60PD1PBF - IGBT Single Transistor, 40 A, 2.5 V, 215 W, 600 V, TO-220AB, 3 Pins

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGB20B60PD1PBF
Newark Part No.:
63J7440
Also Known As:
SP001548090
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRGB20B60PD1PBF is a 600V Warp2 IGBT with ultrafast soft recovery diode. Parallel operation for higher current applications and lower conduction losses and switching losses. Suitable for use in telecom and server SMPS, PFC and ZVS SMPS circuits.
  • Higher switching frequency up to 150kHz
  • NPT technology, positive temperature coefficient
  • Lower VCE (SAT)
  • Lower parasitic capacitances
  • Minimal tail current
  • HEXFRED ultra fast soft-recovery co-pack diode
  • Tighter distribution of parameters
  • Higher reliability

Applications

Power Management, Consumer Electronics

Product Information

:
40A
:
2.5V
:
215W
:
600V
:
TO-220AB
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001548090

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.49 10+ $2.19 100+ $1.79 500+ $1.59 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

122 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/10/18
$1.51 $ 1.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.68
10 + $2.28
100 + $1.98
500 + $1.68
1000 + $1.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.