Low

INFINEON  IRGB15B60KDPBF  IGBT Single Transistor, 31 A, 1.8 V, 208 W, 600 V, TO-220AB, 3 Pins

INFINEON IRGB15B60KDPBF
INFINEON IRGB15B60KDPBF
Technical Data Sheet (824.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

INFINEON IRGB15B60KDPBF
INFINEON IRGB15B60KDPBF

 

Product Information

DC Collector Current:
31A
Collector Emitter Saturation Voltage Vce(on):
1.8V
Power Dissipation Pd:
208W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Transistor Type:
IGBT
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.