Low

IRG4PH50UDPBF - 

IGBT Single Transistor, 45 A, 1.2 kV, 200 W, 1.2 kV, TO-247AC, 3 Pins

IRG4PH50UDPBF - IGBT Single Transistor, 45 A, 1.2 kV, 200 W, 1.2 kV, TO-247AC, 3 Pins

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PH50UDPBF
Newark Part No.:
63J7553
Product Range
IRG4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRG4PH50UDPBF is a 1200V short-circuit rated Copack (Insulated Gate Bipolar Transistor) IGBT with ultrafast soft recovery diode. It is optimized for high operating frequencies up to 40kHz in hard switching, >200kHz in resonant mode. This IGBT design provides tighter parameter distribution and higher efficiency than previous generations. IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations.
  • Higher switching frequency capability than competitive IGBTs
  • Highest efficiency available
  • HEXFRED diodes optimized for performance with IGBT's
  • Minimized recovery characteristics require less/no snubbing
  • Planar IGBT technology
  • Ultrafast 8 to 30kHz switching speed
  • ±20V Gate to emitter voltage
  • 0.64°C/W IGBT thermal resistance, junction to case
  • 0.83°C/W Diode thermal resistance, junction to case

Applications

Alternative Energy, Industrial

Product Information

:
45A
:
1.2kV
:
200W
:
1.2kV
:
TO-247AC
:
3Pins
:
150°C
:
IRG4 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

102 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.29 $ 8.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.29
10 + $7.49
25 + $7.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.