Please refer to product description
- Manufacturer:
- INTERNATIONAL RECTIFIER
- Newark Part Number:
- 63J7551
- Manufacturer Part No:
- IRG4PH50KDPBF
-
- Technical Data Sheet (226.80KB) EN
- SINGLE IGBT, 1.2KV, 45A
- Transistor Type: IGBT
- DC Collector Current: 45A
- Collector Emitter Voltage Vces: 1.2kV
- Power Dissipation Pd: 200W
- Collector Emitter Voltage V(br)ceo: 1.2kV
- Operating Temperature Min: -55°C
- No. of Pins: 3
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
321 / 130320 / 128
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.53
Price
| Qty | Price |
|---|---|
| 1 - 9 | $10.53 |
| 10 - 99 | $7.72 |
| 100 - 249 | $6.41 |
| 250 - 499 | $6.15 |
| 500 - 999 | $5.89 |
| 1000 - 2499 | $5.62 |
| 2500+ | $5.44 |
|
|
- RoHS Compliance: Yes


