Low

IRG4PH40KDPBF - 

IGBT Single Transistor, 30 A, 2.74 V, 160 W, 1.2 kV, TO-247AC, 3 Pins

IRG4PH40KDPBF - IGBT Single Transistor, 30 A, 2.74 V, 160 W, 1.2 kV, TO-247AC, 3 Pins

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PH40KDPBF
Newark Part No.:
63J7544
Product Range
IRG4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRG4PH40KDPBF is a 1200V short-circuit rated Copack (Insulated Gate Bipolar Transistor) IGBT with ultrafast soft recovery diode. It combines low induction losses with high switching speed. The IGBT provides tighter parameter distribution and higher efficiency than previous generations. HEXFRED™ diodes optimized for performance with IGBTs. Minimized recovery characteristics reduce noise, EMI and switching losses.
  • High short circuit rating optimized for motor control (tsc=10µs, VCC=720V, TJ=125°C, VGE=15V)
  • Latest generation 4 IGBT's offer highest power density motor controls possible
  • Planar IGBT technology
  • Ultrafast 8 to 30kHz switching speed
  • ±20V Gate to source voltage
  • 10µs Short-circuit withstand time
  • 0.77°C/W IGBT thermal resistance, junction to case
  • 1.7°C/W Diode thermal resistance, junction to case

Applications

Industrial, Motor Drive & Control, Alternative Energy, Power Management

Product Information

:
30A
:
2.74V
:
160W
:
1.2kV
:
TO-247AC
:
3Pins
:
150°C
:
IRG4 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,353 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.71 $ 2.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.48
10 + $4.66
25 + $4.45
50 + $4.25
100 + $4.04
250 + $3.83
500 + $3.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.