INTERNATIONAL RECTIFIER  IRG4PC50FD-EPBF  IGBT Single Transistor, 70 A, 1.79 V, 200 W, 600 V, 3 Pins

INTERNATIONAL RECTIFIER IRG4PC50FD-EPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Collector Current 70A
  • Collector Emitter Saturation Voltage Vce(on) 1.79V
  • Power Dissipation Pd 200W
  • Collector Emitter Voltage V(br)ceo 600V
  • Transistor Case Style -
  • No. of Pins 3Pins
  • Operating Temperature Max 155°C
  • Transistor Type IGBT
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 4000

Order multiple quantity: 25

Price: $4.68 $4.68

Buy

Price

Quantity List Price
2500+ $4.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K1593
HGTG30N60C3D

HGTG30N60C3D

FAIRCHILD SEMICONDUCTOR

IGBT Single Transistor, 63 A, 1.5 V, 208 W, 600 V, TO-247, 3 Pins

Availability:​ 138  

Price for: Each

1+ $7.17 10+ $5.88 100+ $4.87 500+ $4.44 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16

Associated Products


Customers Also Bought