Low

INTERNATIONAL RECTIFIER  IRG4PC40WPBF  SINGLE IGBT, 600V, 40A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2.36V
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 160W
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-247AC
  • Transistor Type: IGBT

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/321
  •  131/322

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.88

Buy

Price

Quantity List Price Your Price
1 - 9 $5.70
10 - 99 $3.90
100 - 249 $3.11
250 - 499 $2.94
500 - 999 $2.78
1000 - 2499 $2.68
2500 - 9999 $2.56
10000+ $2.38

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K8902
HGTG20N60B3D

HGTG20N60B3D

FAIRCHILD SEMICONDUCTOR

IGBT, TO-247

IGBT, TO-247; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150 C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

116

1+ $5.44 10+ $4.37 100+ $3.59 500+ $3.23 More Pricing

Buy
  • 116 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
58K1588
HGTG20N60B3

HGTG20N60B3

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $3.84 10+ $3.69 25+ $3.59 100+ $3.31 More Pricing

Not Currently Stocked

Associated Products


Customers Also Bought