Please refer to product description
- Manufacturer:
- INTERNATIONAL RECTIFIER
- Newark Part Number:
- 63J7519
- Manufacturer Part No:
- IRG4PC40SPBF
-
- Technical Data Sheet (148.37KB) EN
- SINGLE IGBT, 600V, 60A
- Transistor Type: IGBT
- DC Collector Current: 60A
- Collector Emitter Voltage Vces: 1.68V
- Power Dissipation Pd: 160W
- Collector Emitter Voltage V(br)ceo: 600V
- Operating Temperature Min: -55°C
- No. of Pins: 3
- MSL: -
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
322 / 131321 / 130
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $5.60 | $2.88 |
| 10 - 99 | $3.85 | $2.88 |
| 100 - 249 | $3.05 | $2.47 |
| 250 - 499 | $2.88 | $2.47 |
| 500 - 999 | $2.74 | $2.47 |
| 1000 - 2499 | $2.64 | $2.30 |
| 2500 - 9999 | $2.52 | $2.30 |
| 10000+ | $2.35 | $2.30 |
|
|
- RoHS Compliance: Yes


