Low

INTERNATIONAL RECTIFIER  IRG4PC40KPBF  SINGLE IGBT, 600V, 42A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2.7V
  • DC Collector Current: 42A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 160W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-247AC
  • Transistor Type: IGBT

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 325

Order multiple quantity: 25

Price: $2.88

Buy

Price

Quantity List Price
250 - 499 $2.88
500 - 999 $2.72
1000 - 2499 $2.62
2500 - 9999 $2.51
10000+ $2.34

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K2296
IRG4PC40KPBF

IRG4PC40KPBF

INTERNATIONAL RECTIFIER

IGBT, TO-247AC

IGBT, TO-247AC; DC Collector Current:42A; Collector Emitter Saturation Voltage Vce(on):2.6V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $3.35 50+ $3.03 100+ $2.79 250+ $2.57 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
58K8902
HGTG20N60B3D

HGTG20N60B3D

FAIRCHILD SEMICONDUCTOR

IGBT, TO-247

IGBT, TO-247; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

468

1+ $5.74 10+ $4.62 100+ $3.80 500+ $3.41 more…

Buy
  • 468 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
58K1588
HGTG20N60B3

HGTG20N60B3

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $2.76 Promotional price 10+ $2.76 Promotional price 25+ $2.76 Promotional price 100+ $2.37 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

13T9446
IKW20N60H3

IKW20N60H3

INFINEON

IGBT+ DIODE,600V,20A,TO247

IGBT+ DIODE,600V,20A,TO247; DC Collector Current:20A; Collector Emitter Saturation Voltage Vce(on):2.4V; Power Dissipation Pd:170W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:175°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $4.63 10+ $4.15 25+ $3.71 100+ $3.39 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought