Low

INFINEON  IRG4PC40KPBF  IGBT Single Transistor, 42 A, 2.6 V, 160 W, 600 V, TO-247AC, 3

INFINEON IRG4PC40KPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PC40KPBF
Newark Part No.:
97K2296
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC Collector Current:
42A
Collector Emitter Saturation Voltage Vce(on):
2.6V
Power Dissipation Pd:
160W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IGBT Single Transistor, General Purpose, 40 A, 1.8 V, 165 W, 600 V, TO-247, 3 Pins

FAIRCHILD SEMICONDUCTOR

333 in stock

Price for: Each

1+ $3.53 Promotional price 10+ $3.24 Promotional price 25+ $3.24 Promotional price 50+ $3.24 Promotional price More pricing

Buy

IGBT Single Transistor, 40 A, 1.5 V, 166 W, 600 V, TO-247, 3

INFINEON

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.19 10+ $3.51 100+ $3.11 250+ $2.88 More pricing

Buy

IGBT Single Transistor, 40 A, 2 V, 165 W, 600 V, TO-247, 3

FAIRCHILD SEMICONDUCTOR

111:  in stock

Price for: Each

1+ $4.69 100+ $3.83 250+ $3.51 500+ $3.26 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.