INTERNATIONAL RECTIFIER  IRG4PC40KDPBF  IGBT Single Transistor, 42 A, 2.1 V, 160 W, 600 V, TO-247AC, 3

INTERNATIONAL RECTIFIER IRG4PC40KDPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2.1V
  • DC Collector Current: 42A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 160W
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: TO-247AC
  • Transistor Type: IGBT

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 25

Price: $3.05 $3.05

Buy

Price

Quantity List Price
2500 - 9999 $3.05
10000+ $2.84
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K8902
HGTG20N60B3D

HGTG20N60B3D

FAIRCHILD SEMICONDUCTOR

IGBT Single Transistor, General Purpose, 40 A, 1.8 V, 165 W, 600 V, TO-247, 3

484 

Price for: Each 1

1+ $5.44 10+ $4.37 100+ $3.59 500+ $3.23

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
13T9446
IKW20N60H3

IKW20N60H3

INFINEON

IGBT Single Transistor, 20 A, 2.4 V, 170 W, 600 V, TO-247, 3

141 

Price for: Each 1

1+ $2.81 10+ $2.52 25+ $2.25 100+ $2.06

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 8/1/16
50Y1990
IKW20N60T

IKW20N60T

INFINEON

IGBT Single Transistor, 40 A, 1.5 V, 166 W, 600 V, TO-247, 3

133 

Price for: Each 1

1+ $2.57 100+ $2.10 250+ $1.92 500+ $1.79

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/11/16

Associated Products


Customers Also Bought