Low

INFINEON  IRG4PC40FDPBF  IGBT Single Transistor, 49 A, 1.85 V, 160 W, 600 V, TO-247AC, 3 Pins

INFINEON IRG4PC40FDPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PC40FDPBF
Newark Part No.:
63J7515
Product Range
IRG4 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRG4PC40FDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for medium operating frequencies 1 to 5kHz in hard switching, >20kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft recovery anti-parallel diodes for use in bridge configurations. The HEXFRED® diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/no snubbing.
  • Optimized for specific application conditions
  • Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs

Product Information

DC Collector Current:
49A
Collector Emitter Saturation Voltage Vce(on):
1.85V
Power Dissipation Pd:
160W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRG4 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IGBT Single Transistor, 60 A, 1.7 V, 200 W, 600 V, TO-247, 3 Pins

STMICROELECTRONICS

65 in stock

Price for: Each

1+ $3.85 10+ $3.28 25+ $3.14 50+ $2.99 More pricing

Buy

Associated Products

Similar Products