Low

INTERNATIONAL RECTIFIER  IRG4BC40W-STRRP  IGBT, 1.9V, 40A, TO-263AB-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.9V
  • DC Collector Current: 40A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 160W
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-263AB
  • Transistor Type: IGBT

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 800

Order multiple quantity: 800

Unit Price: $2.20

Buy

Price

Quantity List Price
500 - 999 $2.20
1000 - 2499 $2.12
2500 - 9999 $2.02
10000+ $1.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought