INTERNATIONAL RECTIFIER  IRG4BC40KPBF  IGBT Single Transistor, 42 A, 2.7 V, 160 W, 600 V, TO-220AB, 3 Pins

INTERNATIONAL RECTIFIER IRG4BC40KPBF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • DC Collector Current 42A
  • Collector Emitter Saturation Voltage Vce(on) 2.7V
  • Power Dissipation Pd 160W
  • Collector Emitter Voltage V(br)ceo 600V
  • Transistor Case Style TO-220AB
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • Transistor Type IGBT
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/322
  •  132/322

Availability

Availability:  20

Available until stock is exhausted


  • 20 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.10 $2.1

Buy

Price

Quantity List Price Your Price
1 - 9 $3.81
10 - 99 $2.61
100 - 249 $2.08
250 - 499 $1.97
500 - 999 $1.86
1000 - 2499 $1.79
2500 - 9999 $1.71
10000+ $1.60
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
61M6729
IKP20N60T

IKP20N60T

INFINEON

IGBT Single Transistor, General Purpose, 40 A, 1.5 V, 166 W, 600 V, TO-220, 3 Pins

Availability:​ 1,080  

Price for: Each

1+ $2.71 10+ $2.21 100+ $2.01 250+ $1.82 More pricing

Buy

see cut-off times

More stock available week commencing 10/31/16
13T9412
IGP20N60H3

IGP20N60H3

INFINEON

IGBT Single Transistor, 20 A, 2.4 V, 170 W, 600 V, TO-220, 3 Pins

Availability:​ 157  

Price for: Each

1+ $2.75 10+ $2.30 25+ $2.12 50+ $1.92 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 9/26/16

Associated Products


Customers Also Bought