Low

INTERNATIONAL RECTIFIER  IRFZ48NSPBF  N CHANNEL MOSFET, 55V, 64A, D2-PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 64A
  • Drain Source Voltage Vds: 55V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.014ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 140W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/290
  •  130/299

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 50

Unit Price: $0.98

Buy

Price

Quantity List Price
500 - 999 $0.98
1000 - 2499 $0.93
2500 - 9999 $0.899
10000+ $0.825

INTERNATIONAL RECTIFIER-IRFZ48NSPBF-N CHANNEL MOSFET, 55V, 64A, D2-PAK;N CHANNEL MOSFET, 55V, 64A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:55V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
39M3557
IRFZ48NSTRLPBF

IRFZ48NSTRLPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 55V, 64A, D2-PAK

N CHANNEL MOSFET, 55V, 64A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:55V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

93

1+ $1.04 Promotional price 10+ $1.04 Promotional price 100+ $0.886 Promotional price 250+ $0.886 Promotional price more…

Buy

(Available until stock is exhausted)

  • 93 in stock for same day shipping

see cut-off times

63J7154
IRFZ48NSTRLPBF

IRFZ48NSTRLPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 55V, 64A, D2-PAK

N CHANNEL MOSFET, 55V, 64A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:64A; Drain Source Voltage Vds:55V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

800+ $0.794

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought