2010/09/10

INTERNATIONAL RECTIFIER - IRFZ44NSTRLPBF - N CHANNEL MOSFET, 55V, 49A, D2-PAK

INTERNATIONAL RECTIFIER,IRFZ44NSTRLPBF,N CHANNEL MOSFET, 55V, 49A, D2
Image is for illustrative purposes only.
Please refer to product description
INTERNATIONAL RECTIFIER
Manufacturer:
INTERNATIONAL RECTIFIER
Newark Part Number:
63J7133
Manufacturer Part No:
IRFZ44NSTRLPBF

RoHS Compliance : RoHS Compliant YesX

Description
  • N CHANNEL MOSFET, 55V, 49A, D2-PAK
  • Transistor Polarity:N Channel
  • Continuous Drain Current, Id:49A
  • Drain Source Voltage, Vds:55V
  • On Resistance, Rds(on):0.0175ohm
  • Rds(on) Test Voltage, Vgs:10V
  • Leaded Process Compatible:Yes
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 362 days

Price For: Tape on reel of 1

Minimum Order Quantity: 800

Order Multiple Quantity: 800

Price: $0.846  

  1. Qty

Price

Qty Price
1+  $0.846



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


39M3555

INTERNATIONAL RECTIFIER
IRFZ44NSTRLPBF

N CHANNEL MOSFET, 55V, 49A, D2-PAK

Transistor Polarity:N Channel; Continuous Drain Current, Id:49A; Drain Source Voltage, Vds:55V; On Resistance, Rds(on):0.0175ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:4V ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant YesX 0
1 Cut tape
1+
$2.01
10+
$1.32
100+
$1.12
250+
$1.05
more...

(Lead Time 119 days)
Substitute Products Available RoHS Compliant Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


95F6237

ITW CHEMTRONICS
80-4-5

Soder-Wick Desoldering Braid

Braid Material:Copper; Width:0.110"; Length:5ft; Braid Color:Blue; Braid Size:#4; Features:Packaged in ESD-Safe Static-Dissipative Bobbin; Flux Type:Rosin Activated (RA); Roll Length:5ft ;

MSDS
Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 227
1 Each
1+
$4.44

Accessories Available


29K6229

ITW CHEMTRONICS
CW8400

Lead-Free Flux

Flux Type:Rosin Grade WW; Flux Applications:All Soldering Applications Where Rosin or No Clean Flux is Required; Dispensing Type:Pen Applicator; Volume:0.32fl.oz. (US); Weight:9g; Leaded Process Compatible:Yes ; RoHS Compliant: Yes;

MSDS
Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 140
1 Each
1+
$9.71
10+
$9.11
25+
$8.59



69K4414

TECHSPRAY
2505-N

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Color:Silver; Dispensing Type:Pen Applicator; Volume:4.89ml ; RoHS Compliant: Yes;

Datasheet
MSDS
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 23
1 Each
1+
$26.96
10+
$25.62

Accessories Available


31M3711

LOCTITE
7360

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Circuit Boards, Electronics; Color:Clear; Dispensing Type:Bottle ; RoHS Compliant: Yes;

MSDS
Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 6
1 Each
1+
$73.78

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

INTERNATIONAL RECTIFIER IRFZ44NSTRLPBF
1 Cut tape
$2.01

Accessories

ITW CHEMTRONICS 80-4-5
1 Each
$4.44
ITW CHEMTRONICS CW8400
1 Each
$9.71
1 Each
$26.96