2010/09/08

INTERNATIONAL RECTIFIER - IRFZ44NSPBF - N CHANNEL MOSFET, 55V, 49A, D2-PAK

INTERNATIONAL RECTIFIER,IRFZ44NSPBF,N CHANNEL MOSFET, 55V, 49A, D2
Image is for illustrative purposes only.
Please refer to product description
INTERNATIONAL RECTIFIER
Manufacturer:
INTERNATIONAL RECTIFIER
Newark Part Number:
63J7132
Manufacturer Part No:
IRFZ44NSPBF

RoHS Compliance : RoHS Compliant YesX

Description
  • N CHANNEL MOSFET, 55V, 49A, D2-PAK
  • Transistor Polarity:N Channel
  • Continuous Drain Current, Id:49A
  • Drain Source Voltage, Vds:55V
  • On Resistance, Rds(on):0.0175ohm
  • Rds(on) Test Voltage, Vgs:10V
  • Threshold Voltage, Vgs Typ:4V
  • RoHS Compliant: Yes

Availability

Availability: 5273

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.91  

  1. Qty

Price

Qty Price
1  - 9 $1.91
10  - 99 $1.25
100  - 249 $1.06
250  - 499 $0.992
500  - 999 $0.932
1000  - 2499 $0.889
2500  - 9999 $0.856
10000+  $0.785



  • Product Information
  • Similar Products

Product Range Product Range

Catalog Page 267

Catalog Page:

267 / 127

Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----