INTERNATIONAL RECTIFIER  IRFZ34NLPBF  MOSFET Transistor, N Channel, 29 A, 55 V, 40 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRFZ34NLPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 29A
  • Drain Source Voltage Vds: 55V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.04ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 68W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-262
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought