INTERNATIONAL RECTIFIER  IRFZ24NPBF  MOSFET Transistor, N Channel, 17 A, 55 V, 70 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRFZ24NPBF

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The IRFZ24NPBF is a 55V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
  • 175°C Operating temperature
  • Dynamic dV/dt rating
  • Fully avalanche rated

Applications

Power Management
Back to top

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 17A
  • Drain Source Voltage Vds 55V
  • On Resistance Rds(on) 0.07ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 4V
  • Power Dissipation Pd 45W
  • Transistor Case Style TO-220AB
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/299
  •  132/299

Availability

Availability:  715


  • 715 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.44 $1.44

Buy

Price

Quantity List Price
1 - 9 $1.44
10 - 99 $0.897
100 - 249 $0.655
250 - 499 $0.617
500 - 999 $0.579
1000+ $0.544
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
63J7142
IRFZ44ZPBF

IRFZ44ZPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, Automotive, N Channel, 51 A, 55 V, 13.9 mohm, 10 V, 4 V

Availability:​ 81  

Price for: Each

1+ $0.728 Promotional price 10+ $0.728 Promotional price 100+ $0.667 Promotional price 250+ $0.616 Promotional price More pricing

Buy

Available until stock is exhausted

see cut-off times

Associated Products


Customers Also Bought