Low

INTERNATIONAL RECTIFIER  IRFU3910PBF  MOSFET Transistor, N Channel, 16 A, 100 V, 115 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRFU3910PBF

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
16A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.115ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
52W
Transistor Case Style:
TO-251
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex

Substitutes

MOSFET Transistor, N Channel, 42 A, 100 V, 18 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER

34: 

Price for: Each

1+ $0.957 Promotional price 10+ $0.957 Promotional price 100+ $0.957 Promotional price 250+ $0.957 Promotional price More pricing

Buy

Associated Products

Recently Viewed

Product Recommendations