Low

INFINEON  IRFS7540TRLPBF  MOSFET Transistor, N Channel, 110 A, 60 V, 0.0042 ohm, 10 V, 3.7 V

INFINEON IRFS7540TRLPBF
Technical Data Sheet (669.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
110A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.0042ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3.7V
Power Dissipation Pd:
160W
Transistor Case Style:
TO-263AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor