INTERNATIONAL RECTIFIER  IRFS7540TRLPBF  MOSFET Transistor, N Channel, 110 A, 60 V, 0.0042 ohm, 10 V, 3.7 V

INTERNATIONAL RECTIFIER IRFS7540TRLPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 110A
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0042ohm
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 160W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 3.7V
  • Transistor Case Style: TO-263AB
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 6/13/16

Contact me when back in stock

Substitutes

  • 45X9519 - MOSFET Transistor, N Channel, 110 A, 60 V, 0.0042 ohm, 10 V, 3.7 V

Price for: Full Reel 1

Minimum order quantity: 800

Order multiple quantity: 800

Price: $0.702 $0.702

Buy

Price

Quantity List Price
800+ $0.702
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45X9519
IRFS7540TRLPBF

IRFS7540TRLPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 110 A, 60 V, 0.0042 ohm, 10 V, 3.7 V

25 

Price for: Cut Tape 1

500+ $0.274 Promotional price 1000+ $0.274 Promotional price 2500+ $0.274 Promotional price 10000+ $0.274 Promotional price

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought