Low

INFINEON  IRFS3004PBF  MOSFET Transistor, N Channel, 340 A, 40 V, 0.0014 ohm, 10 V, 4 V

INFINEON IRFS3004PBF
Technical Data Sheet (457.74KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The IRFS3004PBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for high efficiency synchronous rectification in SMPS, high speed power switching, hard switched and high frequency circuits.
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
340A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0014ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
380W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor