INTERNATIONAL RECTIFIER  IRFS23N20DPBF  MOSFET Transistor, N Channel, 24 A, 200 V, 100 mohm, 10 V, 5.5 V

INTERNATIONAL RECTIFIER IRFS23N20DPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 24A
  • Drain Source Voltage Vds: 200V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.1ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 170W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 5.5V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/300
  •  132/300

Availability

Availability:  235

Available until stock is exhausted


  • 235 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.55 $1.55

Buy

Price

Quantity List Price Your Price
1 - 9 $3.05
10 - 99 $2.01
100 - 249 $1.53
250 - 499 $1.44
500 - 999 $1.35
1000 - 2499 $1.28
2500 - 9999 $1.24
10000+ $1.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
10R3466
IRFS4620PBF

IRFS4620PBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 24 A, 200 V, 0.0637 ohm, 10 V, 3 V

Price for: Each 1

1+ $0.671 Promotional price 10+ $0.671 Promotional price 100+ $0.671 Promotional price 250+ $0.671 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought