Low

INTERNATIONAL RECTIFIER  IRFR3910TRLPBF  MOSFET Transistor, N Channel, 16 A, 100 V, 0.115 ohm, 10 V, 4 V

INTERNATIONAL RECTIFIER IRFR3910TRLPBF

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
16A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.115ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
79W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

MOSFET Transistor, N Channel, 16 A, 100 V, 115 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER

0

Price for: Each (Supplied on Full Reel)

3000+ $0.405 6000+ $0.379 9000+ $0.359

Buy

Associated Products

Recently Viewed

Product Recommendations