Low

IRFR3910PBF - 

MOSFET Transistor, N Channel, 16 A, 100 V, 0.115 ohm, 10 V, 4 V

IRFR3910PBF - MOSFET Transistor, N Channel, 16 A, 100 V, 0.115 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFR3910PBF
Newark Part No.:
63J6973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRFR3910PBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
  • Advanced process technology
  • Fast switching
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating

Applications

Power Management

Product Information

:
N Channel
:
16A
:
100V
:
0.115ohm
:
10V
:
4V
:
52W
:
TO-252
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.887 10+ $0.756 100+ $0.58 500+ $0.503 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

664 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$0.91 $ 0.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.91
10 + $0.772
100 + $0.593
500 + $0.524
1000 + $0.414
2500 + $0.391
10000 + $0.367
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.